Central Semiconductor 3SMC10ATR13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage-Max | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12.8V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 176.4A |
| Peak Pulse Power | 3kW |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 3SMC10ATR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.