The 3SMC33CATR is a bidirectional Zener diode from Central Semiconductor, featuring a clamping voltage of 53.3V and a maximum surge current of 56.2A. It operates within a temperature range of -65°C to 150°C and is available in a 3000-unit tape and reel packaging. This diode is suitable for high-power applications, with a peak pulse power rating of 3kW.
Central Semiconductor 3SMC33CATR technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 56.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Series | 3SMC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor 3SMC33CATR to view detailed technical specifications.
No datasheet is available for this part.