Central Semiconductor BAS56TR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | TO-253-4 |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor BAS56TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.