The CBAT54C is a silicon Schottky diode designed for space-constrained applications requiring low forward voltage and low reverse leakage current. It features a common cathode configuration in a surface mount SOT-23 package.
Checking distributor stock and pricing after the page loads.
| Continuous Reverse Voltage (Vr) | 30V |
| Continuous Forward Current (If) | 200mA |
| Forward Voltage (Vf) @ 100mA | 800mV |
| Reverse Current (Ir) @ 25V | 2.0µA |
| Reverse Recovery Time (trr) | 5.0ns |
| Diode Configuration | Common Cathode |
| Peak Repetitive Forward Current (Ifrm) | 300mA |
| Forward Surge Current (Ifsm) | 600mA |
| Power Dissipation (Pd) | 350mW |
| Operating Junction Temperature | -65 to +150°C |
| RoHS | Compliant |
| Pbfree | Yes |