Central Semiconductor CBRHD-02TR13 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBRHD-02TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.