Central Semiconductor CBRHDSH1-60 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Max Surge Current | 20A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| Series | CBRHDSH1-60 |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBRHDSH1-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.