Central Semiconductor CBRLD1-08 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.45mm |
| Length | 4.1mm |
| Max Operating Temperature | 150°C |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 4.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBRLD1-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.