Central Semiconductor CBRSDSH5-40TR13 technical specifications.
| Average Rectified Current | 5A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 70uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBRSDSH5-40TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.