Central Semiconductor CCLH100BK technical specifications.
| Lead Free | Lead Free |
| Limiting Voltage-Max | 3.5V |
| Operating Supply Voltage | 50V |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CCLH100BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.