Central Semiconductor CCLHM150 TR technical specifications.
| Package/Case | SOD-80-2 |
| Lead Free | Lead Free |
| Limiting Voltage-Max | 4.3V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Series | CCLHM150 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CCLHM150 TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.