Central Semiconductor CCLM0300TR technical specifications.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Limiting Voltage-Max | 800mV |
| Operating Supply Voltage | 100V |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CCLM0300TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.