Central Semiconductor CCLM1000-BK technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CCLM1000 |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CCLM1000-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.