Central Semiconductor CFSH-4 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Reverse Leakage Current | 25nA |
| Max Surge Current | 600mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CFSH-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.