Central Semiconductor CLL4751ATR technical specifications.
| Package/Case | MELF |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Tolerance | 5% |
| Working Voltage | 30V |
| Zener Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL4751ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.