Central Semiconductor CLL914-TR-LF technical specifications.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Series | CLL914 |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CLL914-TR-LF to view detailed technical specifications.
No datasheet is available for this part.