Central Semiconductor CMBT3904ETR technical specifications.
| Package/Case | SOT-923 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | CMBT3904E |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMBT3904ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.