Central Semiconductor CMDSH-4ETR technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMDSH-4ETR to view detailed technical specifications.
No datasheet is available for this part.