Central Semiconductor CMJ1000BK technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Central Semiconductor CMJ1000BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.