The CMJ2000TR is a surface mount zener diode with a limiting voltage of 2.3V and a maximum supply voltage of 100V. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. This device is not RoHS compliant.
Central Semiconductor CMJ2000TR technical specifications.
| Lead Free | Lead Free |
| Limiting Voltage-Max | 2.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 2mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMJ2000TR to view detailed technical specifications.
No datasheet is available for this part.