The CMJ2700TR is a surface mount Zener diode with a limiting voltage of 2.7V and a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 150°C and is supplied with a maximum voltage of 100V. The diode is lead free and available in quantities of 3000 per reel. It is not RoHS compliant.
Central Semiconductor CMJ2700TR technical specifications.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Limiting Voltage-Max | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 100V |
| Output Current | 2.69mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMJ2700TR to view detailed technical specifications.
No datasheet is available for this part.