Central Semiconductor CMKBR-6F technical specifications.
| Package/Case | SOT-363 |
| Forward Current | 140mA |
| Height | 1.1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | No |
| Series | CMKBR |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMKBR-6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.