Central Semiconductor CMKBR-6FTR technical specifications.
| Average Rectified Current | 140mA |
| Capacitance | 6F |
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 10nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMKBR-6FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.