Central Semiconductor CMKT3920 technical specifications.
| Package/Case | SOT-363 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMKT3920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.