Central Semiconductor CMLSH05-4TR technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLSH05-4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.