Central Semiconductor CMLSH2-4LC technical specifications.
| Package/Case | SOT-563 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 600mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLSH2-4LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.