Central Semiconductor CMLT2207GTRPBFREE technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMLT2207GTRPBFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.