Central Semiconductor CMLT5551HCTR technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 160V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | CMLT5551HC |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLT5551HCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.