Central Semiconductor CMMR1F-02TR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMMR1F-02TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.