Central Semiconductor CMMSH1-20LEADFREE technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.14W |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMMSH1-20LEADFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.