Diode Zener Single 18V 5% 300mW 2-Pin SOD-523 T/R
Central Semiconductor CMOZ18VTR technical specifications.
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Central Semiconductor CMOZ18VTR to view detailed technical specifications.
No datasheet is available for this part.