Central Semiconductor CMOZ2V5 technical specifications.
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Zener Current | 250mA |
| Zener Voltage | 2.37V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMOZ2V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.