Central Semiconductor CMPD6001STR technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | TO-236-3 |
| Diode Capacitance-Max | 2pF |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 50A |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPD6001STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.