Central Semiconductor CMPD914-T&R3000PCS technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 350mW |
| Max Surge Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CMPD914 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPD914-T&R3000PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.