Central Semiconductor CMPDM202PH technical specifications.
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 64mR |
| Gate to Source Voltage (Vgs) | 12V |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPDM202PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.