The CMPF4391TR is a surface mount FET from Central Semiconductor with a maximum operating temperature range of -65°C to 150°C. It features a maximum drain to source voltage of 40V and a maximum power dissipation of 350mW. The device is packaged in a TO-236-3 package and is lead free. It has an input capacitance of 14pF and is suitable for use in a variety of applications.
Central Semiconductor CMPF4391TR technical specifications.
| Package/Case | TO-236-3 |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPF4391TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.