Central Semiconductor CMPF4393TR technical specifications.
| Package/Case | TO-236-3 |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPF4393TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.