Central Semiconductor CMPT5179TR technical specifications.
| Package/Case | SOT |
| Gain | 15dB |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPT5179TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.