Central Semiconductor CMPT6428T&R3000PCS technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 250 |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPT6428T&R3000PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.