Central Semiconductor CMPTA14TRLEADFREE technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMPTA14TRLEADFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.