Central Semiconductor CMPTA42T&R3000PCS technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 300V |
| Continuous Collector Current | 450mA |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | CMPTA42 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPTA42T&R3000PCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.