Central Semiconductor CMPZ4693TR technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Reverse Current | 10uA |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Working Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPZ4693TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.