Central Semiconductor CMPZ4702TR technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Height | 1.09mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Series | CMPZ47 |
| Termination | SMD/SMT |
| Voltage Tolerance | 5% |
| Width | 1.4mm |
| Working Voltage | 15V |
| Zener Current | 50nA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPZ4702TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.