Central Semiconductor CMR1-02MTR13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMR1-02MTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.