Central Semiconductor CMSH1-60TR13(3000PCREEL) technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSH1-60TR13(3000PCREEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.