Central Semiconductor CMSH2-60TR technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMSH2-60TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.