Central Semiconductor CMSH3-40MTR13 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSH3-40MTR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.