Central Semiconductor CMSSH3LEADFREE technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMSSH3LEADFREE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.