Central Semiconductor CMSZDA9V1TR technical specifications.
| Package/Case | SOT-323 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 275mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Working Voltage | 9.1V |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZDA9V1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.