Central Semiconductor CMSZDAV9 technical specifications.
| Package/Case | SOT-323 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Zener Current | 5mA |
| Zener Voltage | 9.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZDAV9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.