Central Semiconductor CMUSHW2-4L technical specifications.
| Package/Case | SOT-523 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMUSHW2-4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.